
* Images are for reference only
BF100-12-A-D-1-0640-L-C
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BF100-12-A-D-1-0640-L-C
- JLCPCB Part #
- C6470934
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 12P 2 250V 2A 2mm 2mm 2x6P 4.6mm Gold Phosphor bronze Square Hole Surface Mount,Vertical Top SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 850
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4520
200+
$0.5805
500+
$0.5612
850+
$0.5516
Related Products
Welcome back, may I help you?