* Images are for reference only
BH015-03-C-E
- Manufacturer
- GCT
- MFR.Part #
- BH015-03-C-E
- JLCPCB Part #
- C6515291
- Package
- SMD,P=3.96mm
- Description
- CONN RECEPT SMD 3POS 3.96MM
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part BH015-03-C-E for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
BH015-03-C-E technical specifications, attributes, and parameters.
BH015-03-C-E symbol, PCB footprint from the free EasyEDA PCB design tool.
BH015-03-C-E datasheets or manufacturer documentation.
Datasheet: BH015-03-C-E Datasheet (PDF)
Minimum: 9
Full Reel: 51
Total: $0
Available Order Qty: 0
In-stock Item Pricing