
* Images are for reference only
QT8A_2415S3UP
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- QT8A_2415S3UP
- JLCPCB Part #
- C6262046
- Package
- SMD-5P,13.7x8mm
- Description
- 1 15V 16.7mA 21.6V~26.4V 251mW 3kV 75% SMD-5P,13.7x8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.6548
210+
$5.4494
490+
$5.2663
1015+
$5.1764
Welcome back, may I help you?