
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | GAPTEC Electronic | |
| Package | SIP,11.5x6mm | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current(Max) | 30.3mA | |
| Output Power | 100mW | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Unregulated type | |
| Conversion Efficiency | 70% | |
| Type | Plastic encapsulated type | |
| Voltage - Supply | 2.97V~3.6V | |
| Frequency | 80kHz | |
| Features | Short Circuit Protection | |
| Output Voltage | 3.3V | |
| Ripple Noise | 75mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0.1S4A_0303S1.5U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | GAPTEC Electronic | |
| Package | SIP,11.5x6mm | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current(Max) | 30.3mA | |
| Output Power | 100mW | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Unregulated type | |
| Conversion Efficiency | 70% | |
| Type | Plastic encapsulated type | |
| Voltage - Supply | 2.97V~3.6V | |
| Frequency | 80kHz | |
| Features | Short Circuit Protection | |
| Output Voltage | 3.3V | |
| Ripple Noise | 75mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0.1S4A_0303S1.5U. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0.1S4A_0303S1.5U datasheets or manufacturer documentation.
Datasheet: 0.1S4A_0303S1.5U Datasheet (PDF)
The 0.1S4A_0303S1.5U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.