
* Images are for reference only
SH01D0505A
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- SH01D0505A
- JLCPCB Part #
- C5894721
- Package
- SMD-5P,13.7x8mm
- Description
- 1.5kV 100mA 1W 2 4.5V~5.5V 5V 74% Short Circuit Protection SMD-5P,13.7x8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.7051
200+
$8.6617
500+
$8.3726
1000+
$8.2289
Welcome back, may I help you?