This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

QS7A_1212S3UP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
QS7A_1212S3UP
JLCPCB Part #
C6156184
Package
SIP,19.5x6mm
Description
1 11V~13.1V 12V 21mA 252mW 3kV 75% Short Circuit Protection SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.4398
200+ $5.7622
500+ $5.5695
1000+ $5.4748
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons