This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0.5T8A_0312S3UP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
0.5T8A_0312S3UP
JLCPCB Part #
C6955842
Package
SMD-5P,13.7x8mm
Description
1 12V 2.9V~3.6V 3kV 41.7mA 500mW 70% SMD-5P,13.7x8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 35

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.5893
210+ $4.6245
490+ $4.4698
1015+ $4.3941
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons