
* Images are for reference only
3T8W_2403S1.5RP
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 3T8W_2403S1.5RP
- JLCPCB Part #
- C6064921
- Package
- SMD-5P,14x14mm
- Description
- 1 1.5kV 18V~36V 2.5W 3.3V 74% 758mA Short Circuit Protection SMD-5P,14x14mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 330
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.9377
330+
$7.5564
660+
$7.3045
990+
$7.1786
Welcome back, may I help you?