
* Images are for reference only
1S7WB_0524S3RP
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 1S7WB_0524S3RP
- JLCPCB Part #
- C6984933
- Package
- SIP,19.5x7.1mm
- Description
- 1 1W 24V 3kV 4.5V~9V 42mA 75% SIP,19.5x7.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.9277
200+
$9.9464
500+
$9.6139
1000+
$9.4501
Welcome back, may I help you?