
* Images are for reference only
15DPW_4812D1.6
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 15DPW_4812D1.6
- JLCPCB Part #
- C5479124
- Package
- DIP,31.8x20.3mm
- Description
- 1.6kV 12V 15W 2 36V~75V 625mA 88% DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$108.5152
195+
$43.2985
495+
$41.8520
1005+
$41.1375
Welcome back, may I help you?