
* Images are for reference only
1S7B_0515S6UP
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 1S7B_0515S6UP
- JLCPCB Part #
- C5483875
- Package
- SIP,19.5x9.8mm
- Description
- 1 15V 1W 4.5V~5.5V 67mA 6kV 79% SIP,19.5x9.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.4477
200+
$6.9618
500+
$6.7294
1000+
$6.6140
Related Products
Welcome back, may I help you?