This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2T16WE_4805D1.5RP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
2T16WE_4805D1.5RP
JLCPCB Part #
C7175023
Package
SMD-6P,24.1x14.4mm
Description
1.5kV 2 200mA 2W 36V~75V 5V 76% SMD-6P,24.1x14.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $28.8770
200+ $11.5219
400+ $11.1381
1000+ $10.9469
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons