This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

QS7B_1512D3UP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
QS7B_1512D3UP
JLCPCB Part #
C7329956
Package
SIP,19.5x6mm
Description
12V 13.5V~16.5V 14mA 2 77% SIP,19.5x6mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.8754
200+ $5.1380
500+ $4.9665
1000+ $4.8816
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons