
* Images are for reference only
1T8B_0509S1U
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 1T8B_0509S1U
- JLCPCB Part #
- C6985194
- Package
- SMD-8P,12.7x7.6mm
- Description
- 1 111mA 4.5V~5.5V 75% 9V SMD-8P,12.7x7.6mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.0806
300+
$6.0179
600+
$5.8175
900+
$5.7182
Welcome back, may I help you?