
* Images are for reference only
3T16WE_2405D1.5RP
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 3T16WE_2405D1.5RP
- JLCPCB Part #
- C6388577
- Package
- SMD-6P,24.1x14.4mm
- Description
- 1.5kV 18V~36V 2 300mA 3W 5V 78% Short Circuit Protection、Automatic fault recovery SMD-6P,24.1x14.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.8109
200+
$14.6875
400+
$14.1976
1000+
$13.9551
Welcome back, may I help you?