
* Images are for reference only
1S8W8_1215S3RP
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 1S8W8_1215S3RP
- JLCPCB Part #
- C5485252
- Package
- SIP,22x9.5mm
- Description
- 1 15V 1W 3kV 4.5V~36V 67mA 74% SIP,22x9.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.2755
198+
$8.4897
506+
$8.2054
990+
$8.0657
Welcome back, may I help you?