
* Images are for reference only
8DPW_0512S1.6
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 8DPW_0512S1.6
- JLCPCB Part #
- C5559663
- Package
- DIP,31.6x20.1mm
- Description
- 1 1.6kV 12V 4.5V~9V 666mA 7.992W 83% DIP,31.6x20.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.3780
195+
$21.6979
495+
$20.9720
1005+
$20.6138
Welcome back, may I help you?