This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3T16WE_0512D1.5RP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
3T16WE_0512D1.5RP
JLCPCB Part #
C6414862
Package
SMD-6P,24.1x14.4mm
Description
1.5kV 125mA 12V 2 3W 4.5V~9V 74% Short Circuit Protection、Automatic fault recovery SMD-6P,24.1x14.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $33.7337
200+ $13.4604
400+ $13.0107
1000+ $12.7891
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons