This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

10DMW_4803S1.5

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
10DMW_4803S1.5
JLCPCB Part #
C19952814
Package
-
Description
-40℃~+85℃ 1000uF、1000uF 11.7mm 18V~75V 2 25.4mm 25.4mm 350kHz 4mA、10mA 75mVp-p、150mVp-p 84% Short Circuit Protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Light load efficient mode ±3%、±1% - DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $31.8835
209+ $12.7216
494+ $12.2976
1007+ $12.0872
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons