This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1D14A1_0505D1.5UP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
1D14A1_0505D1.5UP
JLCPCB Part #
C5877794
Package
DIP,20x10mm
Description
-40℃~+105℃ 1.5kV 100mA 10mm 1W 2 20mm 2400uF 270kHz 30mVp-p 4.5V~5.5V 5V 5mA 7mm 82% Non-regulated type Plastic encapsulated type Short Circuit Protection、Automatic fault recovery DIP,20x10mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.1604
200+ $3.2571
500+ $3.1479
1000+ $3.0933
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons