
* Images are for reference only
1T10A1_0505D1.5UP
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 1T10A1_0505D1.5UP
- JLCPCB Part #
- C5485756
- Package
- SMD-6P,15.2x8.5mm
- Description
- 1.5kV 100mA 1W 2 4.5V~5.5V 5V 82% SMD-6P,15.2x8.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9314
200+
$3.5643
500+
$3.4457
1000+
$3.3864
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?