
* Images are for reference only
1S7BE_4824S6U
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 1S7BE_4824S6U
- JLCPCB Part #
- C5878237
- Package
- SIP,19.5x6mm
- Description
- 1 1W 24V 42mA 43.2V~52.8V 6kV 76% Short Circuit Protection、Overvoltage protection SIP,19.5x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.5211
200+
$7.3911
500+
$7.1438
1000+
$7.0217
Welcome back, may I help you?