This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM1M-0303SH30-NZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM1M-0303SH30-NZ
JLCPCB Part #
C6120691
Package
DIP,20x10mm
Description
1 1W 2.97V~3.63V 3.3V 303mA 3kV 72% Short Circuit Protection、Automatic fault recovery DIP,20x10mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.7684
200+ $3.1000
500+ $2.9957
1000+ $2.9459
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons