
* Images are for reference only
1S8W_2415D1.5RP
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 1S8W_2415D1.5RP
- JLCPCB Part #
- C7169006
- Package
- SIP,22x9.5mm
- Description
- 1.5kV 15V 18V~36V 2 33mA 80% 990mW SIP,22x9.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.5239
198+
$8.1893
506+
$7.9163
990+
$7.7814
Related Products
Welcome back, may I help you?