
* Images are for reference only
G3R60MT07K
Extended
- Manufacturer
- Navitas
- MFR.Part #
- G3R60MT07K
- JLCPCB Part #
- C25836776
- Package
- TO-247-4
- Description
- 1.136nF 107pF 185W 2.5V 49A 55nC 62mΩ 750V 9.4pF N-Channel TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$10.0405
10+
$9.8341
30+
$8.8018
90+
$8.6647
Related Products
Welcome back, may I help you?