
* Images are for reference only
G3R60MT07J
Extended
- Manufacturer
- Navitas
- MFR.Part #
- G3R60MT07J
- JLCPCB Part #
- C23513482
- Package
- TO-263-7
- Description
- -55℃~+175℃ 182W 2.5V 44A 47nC 7.9pF 750V 78mΩ 90pF 953pF N-Channel TO-263-7 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$8.8897
10+
$8.6787
50+
$8.5369
100+
$8.3952
Related Products
Welcome back, may I help you?