
* Images are for reference only
RSP05J15R0A750NH
Extended
- Manufacturer
- Futaba Elec
- MFR.Part #
- RSP05J15R0A750NH
- JLCPCB Part #
- C7544731
- Package
- Plugin,D5.5xL16mm
- Description
- 15Ω 5W Metal Oxide Film Resistor ±350ppm/℃ ±5% Plugin,D5.5xL16mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 121
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0759
50+
$0.0741
150+
$0.0730
500+
$0.0719
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?