
* Images are for reference only
BMR4621002/001
Extended
- Manufacturer
- Flex Power Modules
- MFR.Part #
- BMR4621002/001
- JLCPCB Part #
- C5558106
- Package
- SMD-15P,21x12.7mm
- Description
- 1 12A 4.5V~14V 600mV~5V 95.7% SMD-15P,21x12.7mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$105.6175
200+
$42.1427
500+
$40.7348
1000+
$40.0380
Welcome back, may I help you?