
* Images are for reference only
SIL15E-05W3V3-VJ
Extended
- Manufacturer
- Artesyn
- MFR.Part #
- SIL15E-05W3V3-VJ
- JLCPCB Part #
- C6296681
- Package
- SIP,50.8x8.4mm
- Description
- -40℃~+100℃ 1 12.7mm 15A 300kHz 3V~5.5V 50.8mm 60mVp-p 7.8mm 800mV~3.63V 94% Short Circuit Protection、Over-temperature protection、Programmable output voltage ±4‰ SIP,50.8x8.4mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 84
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$71.9668
168+
$28.7154
504+
$27.7560
1008+
$27.2828
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?