
* Images are for reference only
PKR4221ASI
Extended
- Manufacturer
- Flex Power Modules
- MFR.Part #
- PKR4221ASI
- JLCPCB Part #
- C5828610
- Package
- SMD-18P,47.8x28.1mm
- Description
- -30℃~+95℃ 1.5kV 12V 15W 2 28.1mm 36V~75V 47.8mm 620mA 86.5% 8mm Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection SMD-18P,47.8x28.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$66.0675
150+
$26.3613
450+
$25.4803
1050+
$25.0454
Welcome back, may I help you?