
* Images are for reference only
BMR4641002/001
Extended
- Manufacturer
- Flex Power Modules
- MFR.Part #
- BMR4641002/001
- JLCPCB Part #
- C7220468
- Package
- SMD-20P,30.9x20mm
- Description
- 1 4.5V~14V 40A 600mV~3.3V 95.3% SMD-20P,30.9x20mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 130
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$67.0212
260+
$26.7424
520+
$25.8482
1040+
$25.4067
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?