
* Images are for reference only
FTR07D241K
Extended
- Manufacturer
- FTR
- MFR.Part #
- FTR07D241K
- JLCPCB Part #
- C5380785
- Package
- Plugin,P=5mm
- Description
- 1.2kA 150V 15J 200V 216V~264V 250mW 395V Plugin,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1815
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 1809
In-stock Item Pricing
Qty Unit Price
1+
$0.0311
200+
$0.0241
1000+
$0.0203
2000+
$0.0181
10000+
$0.0161
20000+
$0.0151
Welcome back, may I help you?