
* Images are for reference only
FTR20D511K
Extended
- Manufacturer
- FTR
- MFR.Part #
- FTR20D511K
- JLCPCB Part #
- C693465
- Package
- Plugin,P=10mm
- Description
- 210J 320V 415V 459V~561V 6.5kA 845V 插件,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 402
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 402
In-stock Item Pricing
Qty Unit Price
1+
$0.2186
50+
$0.1716
200+
$0.1514
400+
$0.1264
2400+
$0.1153
5000+
$0.1086
Related Products
Welcome back, may I help you?