
* Images are for reference only
WLR-G07D471KHG6APBB25-H
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- WLR-G07D471KHG6APBB25-H
- JLCPCB Part #
- C472075
- Package
- Plugin,P=5mm
- Description
- 1.25kA 158pF@1kHz 300V 385V 57J 775V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0641
100+
$0.0510
500+
$0.0442
1000+
$0.0394
5000+
$0.0354
10000+
$0.0333
Related Products
Welcome back, may I help you?