
* Images are for reference only
EPPV1E681M0812BS
Extended
- Manufacturer
- FSD-CON
- MFR.Part #
- EPPV1E681M0812BS
- JLCPCB Part #
- C2803476
- Package
- Plugin,D8xL12mm
- Description
- 25V 680uF ±20% 插件,D8xL12mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2738
10+
$0.2187
30+
$0.1951
100+
$0.1657
500+
$0.1526
1000+
$0.1447
2000+
$0.1431
4000+
$0.1420
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?