
* Images are for reference only
EPPC1C221M0509BS
Extended
- Manufacturer
- FSD-CON
- MFR.Part #
- EPPC1C221M0509BS
- JLCPCB Part #
- C2916279
- Package
- Plugin,D5xL9mm
- Description
- -55℃~+105℃ 16V 20mΩ@100kHz 220uF 2mm 5mm 9mm Polymer ±20% 插件,D5xL9mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 114
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0986
50+
$0.0792
150+
$0.0695
1000+
$0.0622
2000+
$0.0564
5000+
$0.0535
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?