
* Images are for reference only
EPPR1E221M6309TS
Extended
- Manufacturer
- FSD-CON
- MFR.Part #
- EPPR1E221M6309TS
- JLCPCB Part #
- C2803472
- Package
- Plugin,6.3x9mm
- Description
- 220uF 25V ±20% 插件,6.3x9mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1779
50+
$0.1445
150+
$0.1303
500+
$0.1124
2500+
$0.1045
5000+
$0.0998
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?