
* Images are for reference only
EPPV1V101M6308BS
Extended
- Manufacturer
- FSD-CON
- MFR.Part #
- EPPV1V101M6308BS
- JLCPCB Part #
- C2803479
- Package
- Plugin,D6.3xL8mm
- Description
- -55℃~+105℃ 100uF 2.5A@100kHz 28mΩ@100kHz 3000hrs@105℃ 35V Polymer ±20% 插件,D6.3xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 68
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1656
50+
$0.1323
150+
$0.1181
500+
$0.1002
2500+
$0.0923
5000+
$0.0876
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?