
* Images are for reference only
EPPV1V560M0508BS
Extended
- Manufacturer
- FSD-CON
- MFR.Part #
- EPPV1V560M0508BS
- JLCPCB Part #
- C2803478
- Package
- Plugin,D5xL8mm
- Description
- 35V 56uF ±20% 插件,D5xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 113
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0973
50+
$0.0791
150+
$0.0699
1000+
$0.0631
2000+
$0.0577
5000+
$0.0549
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?