This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EPPR0J222M0813BS

Extended
Manufacturer
FSD-CON
MFR.Part #
EPPR0J222M0813BS
JLCPCB Part #
C2803461
Package
Plugin,D8xL13mm
Description
2200uF 6.3V ±20% 插件,D8xL13mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2716
50+ $0.2195
150+ $0.1973
500+ $0.1693
2500+ $0.1569
5000+ $0.1494

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons