This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EPPC0J821M0808BS

Extended
Manufacturer
FSD-CON
MFR.Part #
EPPC0J821M0808BS
JLCPCB Part #
C2916276
Package
Plugin,D8xL8mm
Description
-55℃~+105℃ 12mΩ@100kHz 3.5mm 6.3V 820uF 8mm 8mm Polymer ±20% 插件,D8xL8mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 93

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1213
50+ $0.0966
150+ $0.0842
1000+ $0.0718
2000+ $0.0644
5000+ $0.0607

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons