
* Images are for reference only
EPPC1C102M0814BS
Extended
- Manufacturer
- FSD-CON
- MFR.Part #
- EPPC1C102M0814BS
- JLCPCB Part #
- C2916281
- Package
- Plugin,D8xL14mm
- Description
- -55℃~+105℃ 1000uF 14mm 15mΩ@100kHz 16V 3.5mm 8mm Polymer ±20% 插件,D8xL14mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2262
50+
$0.1806
150+
$0.1611
500+
$0.1368
2500+
$0.1260
5000+
$0.1195
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?