
* Images are for reference only
EPPV1E101M0508TS
Extended
- Manufacturer
- FSD-CON
- MFR.Part #
- EPPV1E101M0508TS
- JLCPCB Part #
- C2803469
- Package
- Plugin,D5xL8mm
- Description
- 100uF 25V ±20% 插件,D5xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 111
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0994
50+
$0.0804
150+
$0.0709
500+
$0.0637
2000+
$0.0580
4000+
$0.0552
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?