
* Images are for reference only
EPPB1C471M0812BS
Extended
- Manufacturer
- FSD-CON
- MFR.Part #
- EPPB1C471M0812BS
- JLCPCB Part #
- C2803466
- Package
- Plugin,D8xL12mm
- Description
- -55℃~+105℃ 10mΩ@100kHz 12mm 16V 3.5mm 470uF 8mm Polymer ±20% 插件,D8xL12mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 95
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1180
50+
$0.0948
150+
$0.0832
1000+
$0.0745
2000+
$0.0676
5000+
$0.0640
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?