
* Images are for reference only
FH55-40S-0.5SH
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- FH55-40S-0.5SH
- JLCPCB Part #
- C598044
- Package
- SMD,P=0.5mm
- Description
- -55℃~+85℃ 0.5mm 40P 500mA 50V Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1765
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1760
In-stock Item Pricing
Qty Unit Price
1+
$0.8081
10+
$0.7114
30+
$0.6630
100+
$0.6146
500+
$0.5855
1000+
$0.5710
Related Products
Welcome back, may I help you?