
* Images are for reference only
GXTC252012-6R8-MT
Extended
- Manufacturer
- FAUKU
- MFR.Part #
- GXTC252012-6R8-MT
- JLCPCB Part #
- C53198530
- Package
- 1008
- Description
- 1.6A 245mΩ 2A 6.8uH Molded Inductor ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2930
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2930
In-stock Item Pricing
Qty Unit Price
1+
$0.0460
100+
$0.0361
300+
$0.0311
3000+
$0.0273
6000+
$0.0244
9000+
$0.0228
Welcome back, may I help you?