
* Images are for reference only
GXTC252010-6R8-MT
Extended
- Manufacturer
- FAUKU
- MFR.Part #
- GXTC252010-6R8-MT
- JLCPCB Part #
- C53198524
- Package
- 1008
- Description
- 1.6A 2.4A 270mΩ 6.8uH Molded Inductor ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2890
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2890
In-stock Item Pricing
Qty Unit Price
1+
$0.0463
100+
$0.0363
300+
$0.0313
3000+
$0.0274
6000+
$0.0245
9000+
$0.0229
Welcome back, may I help you?