
* Images are for reference only
GXNR5040S220MT
Extended
- Manufacturer
- FAUKU
- MFR.Part #
- GXNR5040S220MT
- JLCPCB Part #
- C52196460
- Package
- SMD,5x5mm
- Description
- 1.28A 1.6A 129mΩ 22uH Magnetic Shielded Inductor ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1460
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1460
In-stock Item Pricing
Qty Unit Price
1+
$0.0534
100+
$0.0418
300+
$0.0360
1500+
$0.0316
4500+
$0.0282
10500+
$0.0265
Related Products
Welcome back, may I help you?