
* Images are for reference only
GXNR6028S680MT
Extended
- Manufacturer
- FAUKU
- MFR.Part #
- GXNR6028S680MT
- JLCPCB Part #
- C52196474
- Package
- SMD,6x6mm
- Description
- 360mΩ 68uH 720mA 800mA Magnetic Shielded Inductor ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1990
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1990
In-stock Item Pricing
Qty Unit Price
1+
$0.0679
100+
$0.0532
300+
$0.0458
2000+
$0.0403
4000+
$0.0357
10000+
$0.0336
Related Products
Welcome back, may I help you?