
* Images are for reference only
PE-1008CD122GTT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-1008CD122GTT
- JLCPCB Part #
- C7025357
- Package
- 1008
- Description
- 1.2uH 2Ω 310mA ±2% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4847
200+
$0.1935
500+
$0.1869
1000+
$0.1838
Related Products
Welcome back, may I help you?